Parametric Equivalent

Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 50 @ 900MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402CS-10NXJRW | Coilcraft | 0 | 4652-0402CS-10NXJRW-ND | 0,00000 € | Parametric Equivalent |


