


CSEG1010-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSEG1010-8R2MTR-ND - Tape & Reel (TR) 4044-CSEG1010-8R2MCT-ND - Cut Tape (CT) 4044-CSEG1010-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG1010-8R2M |
Description | FIXED IND 8.2UH 19.5A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 19.5 A 9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,39400 € | 53,94 € |
| 100 | 4,71980 € | 471,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,04420 € | 1.213,26 € |
| 600 | 3,85605 € | 2.313,63 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 8,13440 € |

