ELXZ6R3ELL821MJC5S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 612
Unit Price: 0,66000 €
Datasheet

Direct


Nichicon
In Stock: 1.094
Unit Price: 0,58000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.726
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14723 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.814
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.426
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,13887 €
Datasheet

Similar


Nichicon
In Stock: 1.965
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 386
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 59
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 2.773
Unit Price: 0,51000 €
Datasheet
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
LXZ Series 12.5H, 10D

ELXZ6R3ELL821MJC5S

DigiKey Part Number
565-1877-ND
Manufacturer
Manufacturer Product Number
ELXZ6R3ELL821MJC5S
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ6R3ELL821MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
456 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,17328 €346,56 €
Manufacturers Standard Package
Unit Price without VAT:0,17328 €
Unit Price with VAT:0,21487 €