820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J821MPD6

DigiKey Part Number
493-15604-ND
Manufacturer
Manufacturer Product Number
UPJ0J821MPD6
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J821MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
635 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31800 €3,18 €
500,23660 €11,83 €
1000,21080 €21,08 €
5000,16628 €83,14 €
1.8000,14217 €255,91 €
3.6000,13217 €475,81 €
5.4000,12712 €686,45 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €