
PB22SIOL0RG | |
|---|---|
DigiKey Part Number | 1864-2592-ND |
Manufacturer | |
Manufacturer Product Number | PB22SIOL0RG |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Panel Cutout Dimensions | 22mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 23,21100 € | 232,11 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 35,35240 € |





