
PA2010/2 | |
|---|---|
DigiKey Part Number | 1864-2527-ND |
Manufacturer | |
Manufacturer Product Number | PA2010/2 |
Description | CONTACT BLOCK SPST-NC 10A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 250VAC |
Datasheet | Datasheet |
EDA/CAD Models | PA2010/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,15100 € | 51,51 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 8,01040 € |















