
PB22SEM41R | |
|---|---|
DigiKey Part Number | 1864-1078-ND |
Manufacturer | |
Manufacturer Product Number | PB22SEM41R |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Panel Cutout Dimensions | 22mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 € | 22,89 € |
| 10 | 18,39500 € | 183,95 € |
| Unit Price without VAT: | 22,89000 € |
|---|---|
| Unit Price with VAT: | 28,38360 € |





