
2M1-SP3-T8-B0-M2QE | |
|---|---|
DigiKey Part Number | 432-2M1-SP3-T8-B0-M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP3-T8-B0-M2QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP3-T8-B0-M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,49200 € | 64,92 € |
| 25 | 6,12200 € | 153,05 € |
| 50 | 5,85560 € | 292,78 € |
| 100 | 5,60030 € | 560,03 € |
| 250 | 5,27916 € | 1.319,79 € |
| 500 | 5,04808 € | 2.524,04 € |
| 1.000 | 4,82668 € | 4.826,68 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 9,32480 € |


