
CT3184-CC-4 | |
|---|---|
DigiKey Part Number | CT3184-CC-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3184-CC-4 |
Description | MINI HOOK TO MINI HOOK 27.6" |
Customer Reference | |
Detailed Description | 27.6" (700.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Cable, Gray, Yellow Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 27.6" (700.00mm) | |
Contents | 1 Cable, Gray, Yellow Clip | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 21 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 6 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) | |
Base Product Number |






