CT3184-CC-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3184-CC-0

DigiKey Part Number
CT3184-CC-0-ND
Manufacturer
Manufacturer Product Number
CT3184-CC-0
Description
MINI HOOK TO MINI HOOK 27.6"
Customer Reference
Detailed Description
27.6" (700.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Cable, Gray, Black Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
27.6" (700.00mm)
Contents
1 Cable, Gray, Black Clip
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
6 A
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO MINI HOOK 27.6"
In-Stock: 0
Unit Price: 21,44500 €
MINI HOOK TO MINI HOOK 27.6"
In-Stock: 0
Unit Price: 21,44500 €
MINI HOOK TO MINI HOOK 27.6"
In-Stock: 0
Unit Price: 22,30300 €
MINI HOOK TO MINI HOOK 27.6"
In-Stock: 0
Unit Price: 21,44500 €
MINI HOOK TO MINI HOOK 27.6"
In-Stock: 0
Unit Price: 21,44500 €