
ZMW00AP00KYAA | |
|---|---|
DigiKey Part Number | 108-ZMW00AP00KYAA-ND |
Manufacturer | |
Manufacturer Product Number | ZMW00AP00KYAA |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMW00AP00KYAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | - | |
Overtravel | 0.087" (2.2mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |

