
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (4.75mm Dia) | |
Actuator Length | 14.86mm | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.45mm | |
Panel Cutout Dimensions | Circular - 8.08mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 9,31389 € | 670,60 € |
| Unit Price without VAT: | 9,31389 € |
|---|---|
| Unit Price with VAT: | 11,54922 € |

