| 7215TPZ3QE | |
|---|---|
| DigiKey Part Number | 7215TPZ3QE-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7215TPZ3QE | 
| Description | SWITCH TOGGLE SP3T 5A 120V | 
| Customer Reference | |
| Detailed Description | Toggle Switch SP3T Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7215TPZ3QE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 5A (AC/DC) | |
| Voltage Rating - AC | 120 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Anti-Rotation | |
| Actuator Length | 17.45mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Quick Connect - 0.062" (1.5mm) | |
| Panel Cutout Dimensions | Circular - 11.91mm Dia | |
| Bushing Thread | 15/32-32 | |
| Ingress Protection | - | |
| Features | Jumper needed to achieve triple throw | |
| Operating Temperature | -30°C ~ 85°C | |
| Actuator Material | Brass, Chrome Plated | |
| Electrical Life | 40,000 Cycles | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece