
PTX-11081 | |
|---|---|
DigiKey Part Number | 377-PTX-11081-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11081 |
Description | STEEL PLATE FOR PTQ-11081 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 25.709" L x 18.425" W x 0.063" H (653.01mm x 468.00mm x 1.60mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ SERIES | |
Size / Dimension | 25.709" L x 18.425" W x 0.063" H (653.01mm x 468.00mm x 1.60mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,06000 € | 36,06 € |
| 10 | 32,44500 € | 324,45 € |
| Unit Price without VAT: | 36,06000 € |
|---|---|
| Unit Price with VAT: | 44,71440 € |


