
PTX-11081-P | |
|---|---|
DigiKey Part Number | 377-PTX-11081-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11081-P |
Description | PLASTIC PLATE FOR PTQ-11081 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 25.984" L x 18.110" W x 0.472" H (659.99mm x 459.99mm x 11.99mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ SERIES | |
Size / Dimension | 25.984" L x 18.110" W x 0.472" H (659.99mm x 459.99mm x 11.99mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 10 | 24,52000 € | 245,20 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 33,71560 € |



