
VM820C | |
|---|---|
DigiKey Part Number | 2005-VM820C-ND |
Manufacturer | |
Manufacturer Product Number | VM820C |
Description | BT820 Credit Card Module |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT820 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Smart Card | |
Embedded | Yes, MCU | |
Utilized IC / Part | BT820 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 € | 141,53 € |
| 10 | 130,38900 € | 1.303,89 € |
| 25 | 126,06960 € | 3.151,74 € |
| 50 | 122,86760 € | 6.143,38 € |
| Unit Price without VAT: | 141,53000 € |
|---|---|
| Unit Price with VAT: | 175,49720 € |


