
BT820B-T | |
|---|---|
DigiKey Part Number | 2005-BT820B-T-ND |
Manufacturer | |
Manufacturer Product Number | BT820B-T |
Description | EVE5, 5th Gen Embedded Video Eng |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Human Machine Interfaces (HMI) Microcontroller IC 329-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | - | |
Controller Series | BT82X | |
RAM Size | - | |
Interface | LCD, LED, QSPI, SPI | |
Number of I/O | 16 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 329-LFBGA | |
Supplier Device Package | 329-LFBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 13,08200 € |


