SRN5020-150M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 2.057
Unit Price: 0,31000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,08057 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6.252
Unit Price: 2,20000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06437 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 198mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020-150M

DigiKey Part Number
SRN5020-150MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5020-150M
Description
FIXED IND 15UH 1.2A 198 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 198mOhm Max Nonstandard
EDA/CAD Models
SRN5020-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
198mOhm Max
Q @ Freq
14 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes