Parametric Equivalent

SFT-70X-WE50-H2-G9502 | |
|---|---|
DigiKey Part Number | 1214-SFT-70X-WE50-H2-G9502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-70X-WE50-H2-G9502 |
Description | 5050 PKG, MAX 3.5A (12V), 5000K, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SFT-70X-WES Gen 2 White, Cool 5000K 11.5V 750mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 1170lm (1135lm ~ 1205lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 750mA | |
Voltage - Forward (Vf) (Typ) | 11.5V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Thermal Resistance of Package | 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,84910 € | 2.924,55 € |
| 1.000 | 5,65450 € | 5.654,50 € |
| 1.500 | 5,55493 € | 8.332,40 € |
| Unit Price without VAT: | 5,84910 € |
|---|---|
| Unit Price with VAT: | 7,25288 € |

