SFT-70X-WE50-H2-G9501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 5,87162 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,40799 €
Datasheet
New at DigiKey
Image for SFT-70X-WE50-H2-G9501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-70X-WE50-H2-G9501

DigiKey Part Number
1214-SFT-70X-WE50-H2-G9501TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT-70X-WE50-H2-G9501
Description
LED COOL WHITE 5000K 2020
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting SFT-70X-WES Gen 2 White, Cool 5000K 11.5V 750mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
1170lm (1135lm ~ 1205lm)
Flux @ 25°C, Current - Test
-
Current - Test
750mA
Voltage - Forward (Vf) (Typ)
11.5V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
70
Current - Max
3.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.046" (1.16mm)
Thermal Resistance of Package
0.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,04500 €2.522,50 €
1.0004,87038 €4.870,38 €
1.5004,78106 €7.171,59 €
Manufacturers Standard Package
Unit Price without VAT:5,04500 €
Unit Price with VAT:6,25580 €