
CFN0805AFX-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AFX-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0805AFX-R010ELFCT-ND - Cut Tape (CT) 118-CFN0805AFX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805AFX-R010ELF |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,16740 € | 16,74 € |
| 250 | 0,14516 € | 36,29 € |
| 500 | 0,13120 € | 65,60 € |
| 1.000 | 0,11936 € | 119,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10072 € | 402,88 € |
| 8.000 | 0,09344 € | 747,52 € |
| 12.000 | 0,08971 € | 1.076,52 € |
| 20.000 | 0,08548 € | 1.709,60 € |
| 28.000 | 0,08296 € | 2.322,88 € |
| 40.000 | 0,08050 € | 3.220,00 € |
| 48.000 | 0,07932 € | 3.807,36 € |
| 96.000 | 0,07638 € | 7.332,48 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

