
2018-23-SMH-RPLF | |
|---|---|
DigiKey Part Number | 2018-23-SMH-RPLFTR-ND - Tape & Reel (TR) 2018-23-SMH-RPLFCT-ND - Cut Tape (CT) 2018-23-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2018-23-SMH-RPLF |
Description | GDT 230V 20KA 3 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2018-23-SMH-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,87874 € | 2.818,11 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,19560 € |

