
K100PLZRGB7AQ | |
|---|---|
DigiKey Part Number | 2170-K100PLZRGB7AQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PLZRGB7AQ |
Description | COMPLETE UNIT MULTI COLOR LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Cyan, Green, Magenta, Red, White, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Cyan, Green, Magenta, Red, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Programmable | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Alarm | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,72000 € | 287,72 € |
| Unit Price without VAT: | 287,72000 € |
|---|---|
| Unit Price with VAT: | 356,77280 € |










