
CWDM-SFP-10G-1550-10-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1550-10-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1550-10-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1550nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,16000 € | 95,16 € |
| 50 | 90,44520 € | 4.522,26 € |
| 150 | 85,64427 € | 12.846,64 € |
| 1.000 | 80,92912 € | 80.929,12 € |
| Unit Price without VAT: | 95,16000 € |
|---|---|
| Unit Price with VAT: | 117,99840 € |




