
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Mounting Type | Pluggable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 € | 216,90 € |
| 50 | 206,09500 € | 10.304,75 € |
| 150 | 195,20720 € | 29.281,08 € |
| 1.000 | 184,40523 € | 184.405,23 € |
| Unit Price without VAT: | 216,90000 € |
|---|---|
| Unit Price with VAT: | 268,95600 € |





