TK11250CMCL-GH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.541
Unit Price: 1,14000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 9.295
Unit Price: 0,50000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,22056 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TK11250CMCL-GH

DigiKey Part Number
974-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK11250CMCL-GH
Description
IC REG LINEAR 5V 300MA SOT23L-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6
EDA/CAD Models
TK11250CMCL-GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23L-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes