


XC6204B502MR-G | |
|---|---|
DigiKey Part Number | 893-1065-2-ND - Tape & Reel (TR) 893-1065-1-ND - Cut Tape (CT) 893-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B502MR-G |
Description | IC REG LINEAR 5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B502MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27250 € | 27,25 € |
| 250 | 0,25328 € | 63,32 € |
| 500 | 0,24170 € | 120,85 € |
| 1.000 | 0,23220 € | 232,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22044 € | 661,32 € |
| 6.000 | 0,21468 € | 1.288,08 € |
| 9.000 | 0,21180 € | 1.906,20 € |
| 15.000 | 0,20861 € | 3.129,15 € |
| 21.000 | 0,20674 € | 4.341,54 € |
| 30.000 | 0,20494 € | 6.148,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |



