

IHPSERIESCONFIGURABLE | |
|---|---|
DigiKey Part Number | IHPSERIES-ND |
Manufacturer | |
Manufacturer Product Number | IHPSERIESCONFIGURABLE |
Description | POWER SUPPLY IHP SERIES CONFIG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 180 ~ 264 VAC, 180 ~ 264 VAC (3 Phase), 342 ~ 528 VAC (3 Phase) | |
Number of Outputs | 1 ~ 8 | |
Power (Watts) | 12000 ~ 24000W | |
Voltage - Output 1 | 0.6 ~ 1000V | |
Applications | ITE (Commercial), Medical | |
Efficiency | 91% (Configuration Dependent) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output |





