
ATE1-49-6AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-49-6AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-49-6AS |
Description | DTMAX 62C 5.9V 6A 21.5W 25*25*3 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.5W @ 63°C 6 A 63°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 25.00mm L x 25.00mm W | |
Qmax @ Th | 21.5W @ 63°C | |
Delta Tmax @ Th | 62°C @ 63°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 5.9 V | |
Operating Temperature | 63°C | |
Features | Lead Wires, Sealed |

