RF Amplifier IC VSAT 2GHz ~ 20GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC462

DigiKey Part Number
1127-3382-ND
Manufacturer
Manufacturer Product Number
HMC462
Description
IC RF AMP VSAT 2GHZ-20GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 2GHz ~ 20GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Frequency
2GHz ~ 20GHz
P1dB
15.5dBm
Gain
15.5dB
Noise Figure
3dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
63mA
Test Frequency
2GHz ~ 20GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types