
HMC462-SX | |
|---|---|
DigiKey Part Number | 1127-2585-ND |
Manufacturer | |
Manufacturer Product Number | HMC462-SX |
Description | IC RF AMP GPS 2GHZ-20GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 14.5dBm | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 63mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 244,14000 € | 488,28 € |
| 4 | 235,40250 € | 941,61 € |
| 6 | 230,52833 € | 1.383,17 € |
| 10 | 224,63200 € | 2.246,32 € |
| 14 | 220,88929 € | 3.092,45 € |
| 20 | 217,04050 € | 4.340,81 € |
| Unit Price without VAT: | 244,14000 € |
|---|---|
| Unit Price with VAT: | 302,73360 € |

