
ADL5961ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5961ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5961ACCZ-R7 |
Description | 9KHZ TO 26.5GHZ INTEGRATED VNA |
Customer Reference | |
Detailed Description | RF Front End 9kHz ~ 26.5GHz General Purpose 26-LGA (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5961ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 9kHz ~ 26.5GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (3x4) |


