
AD694BRZ-REEL | |
|---|---|
DigiKey Part Number | AD694BRZ-REELTR-ND - Tape & Reel (TR) AD694BRZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD694BRZ-REEL |
Description | IC TRANSMITTER 4-20MA 16-SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD694BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 23 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

