IPP023N04NGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 998
Unit Price: 1,59000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.756
Unit Price: 2,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 984
Unit Price: 1,92000 €
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: 2,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.670
Unit Price: 2,67000 €
Datasheet

Similar


onsemi
In Stock: 2.177
Unit Price: 2,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,68703 €
Datasheet

Similar


IXYS
In Stock: 302
Unit Price: 6,48000 €
Datasheet
N-Channel 40 V 90A (Tc) 167W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP023N04NGXKSA1

DigiKey Part Number
IPP023N04NGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP023N04NGXKSA1
Description
MOSFET N-CH 40V 90A TO220-3
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 167W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP023N04NGXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes