
MAX9157EHJ+ | |
---|---|
DigiKey Part Number | MAX9157EHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9157EHJ+ |
Description | IC TRANSCEIVER HALF 4/4 32TQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9157EHJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 52 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,04000 € | 14,04 € |
10 | 11,13300 € | 111,33 € |
25 | 10,40640 € | 260,16 € |
100 | 9,60800 € | 960,80 € |
360 | 9,10136 € | 3.276,49 € |
720 | 8,89432 € | 6.403,91 € |
Unit Price without VAT: | 14,04000 € |
---|---|
Unit Price with VAT: | 17,40960 € |