
MAX9157EHJ+T | |
---|---|
DigiKey Part Number | 505-MAX9157EHJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9157EHJ+T |
Description | IC TRANSCEIVER HALF 4/4 32TQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 32-TQFP (5x5) |
EDA/CAD Models | MAX9157EHJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 52 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 8,61024 € | 21.525,60 € |
Unit Price without VAT: | 8,61024 € |
---|---|
Unit Price with VAT: | 10,67670 € |