
MAX5805BATB+ | |
|---|---|
DigiKey Part Number | MAX5805BATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5805BATB+ |
Description | IC DAC 12BIT DUAL 10TDFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-TDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5805BATB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6.3µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |










