Direct
Similar
Similar

| MAX336EAI | |
|---|---|
| DigiKey Part Number | MAX336EAI-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX336EAI | 
| Description | IC MUX 16:1 400OHM 28SSOP | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX336EAI Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 16:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 400Ohm | |
| Channel-to-Channel Matching (ΔRon) | 5Ohm | |
| Voltage - Supply, Single (V+) | 4.5V ~ 20V | |
| Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
| Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
| -3db Bandwidth | - | |
| Charge Injection | 3.5pC | |
| Channel Capacitance (CS(off), CD(off)) | 2pF, 20pF | |
| Current - Leakage (IS(off)) (Max) | 20pA | |
| Crosstalk | -86dB @ 100kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 28-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece