
| ADG426BRSZ-REEL | |
|---|---|
| DigiKey Part Number | ADG426BRSZ-REELTR-ND - Tape & Reel (TR) ADG426BRSZ-REELCT-ND - Cut Tape (CT) ADG426BRSZ-REELDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADG426BRSZ-REEL | 
| Description | IC MUX 16:1 80OHM 28SSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 16:1 80Ohm 28-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADG426BRSZ-REEL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 16:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 80Ohm | |
| Channel-to-Channel Matching (ΔRon) | 4Ohm | |
| Voltage - Supply, Single (V+) | 12V | |
| Voltage - Supply, Dual (V±) | ±15V | |
| Switch Time (Ton, Toff) (Max) | 160ns, 150ns | |
| -3db Bandwidth | - | |
| Charge Injection | 8pC | |
| Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
| Current - Leakage (IS(off)) (Max) | 500pA | |
| Crosstalk | -85dB @ 1MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 28-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,65000 € | 17,65 € | 
| 10 | 12,55300 € | 125,53 € | 
| 25 | 11,22560 € | 280,64 € | 
| 100 | 10,20190 € | 1.020,19 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 10,20187 € | 15.302,80 € | 
| Unit Price without VAT: | 17,65000 € | 
|---|---|
| Unit Price with VAT: | 21,88600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece