Direct

MAX1686EUA | |
|---|---|
DigiKey Part Number | MAX1686EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1686EUA |
Description | IC REG CHARG PUMP SIM 1OUT 8UMAX |
Customer Reference | |
Detailed Description | - Charge Pump, SIM Cards Voltage Regulator IC 1 Output 8-uMAX/uSOP |
EDA/CAD Models | MAX1686EUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Charge Pump, SIM Cards | |
Voltage - Input | 2.7V ~ 4.2V | |
Number of Outputs | 1 | |
Voltage - Output | 4.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |


