MAX1686EUA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,11880 €
Datasheet
- Charge Pump, SIM Cards Voltage Regulator IC 1 Output 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1686EUA+

DigiKey Part Number
MAX1686EUA+-ND
Manufacturer
Manufacturer Product Number
MAX1686EUA+
Description
IC REG CHARG PUMP SIM 1OUT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Charge Pump, SIM Cards Voltage Regulator IC 1 Output 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1686EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Charge Pump, SIM Cards
Voltage - Input
2.7V ~ 4.2V
Number of Outputs
1
Voltage - Output
4.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,11880 €467,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11880 €
Unit Price with VAT:3,86731 €