GW KAFFBB.GM-D3D4-40AB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 1,26098 €
Datasheet
Image for GW KAFFBB.GM-D3D4-40AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAFFBB.GM-D3D4-40AB

DigiKey Part Number
475-GWKAFFBB.GM-D3D4-40AB-ND
Manufacturer
Manufacturer Product Number
GW KAFFBB.GM-D3D4-40AB
Description
OSRAM
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Neutral Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1357lm (1261lm ~ 1452lm)
Current - Test
300mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
129 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
95
Viewing Angle
110°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.65mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes