
GW KAFFBB.GM-D4-40A2D2-300-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFFBB.GM-D4-40A2D2-300-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFFBB.GM-D4-40A2D2-300-T05 |
Description | LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1383lm (1314lm ~ 1452lm) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,26098 € | 756,59 € |
| Unit Price without VAT: | 1,26098 € |
|---|---|
| Unit Price with VAT: | 1,56362 € |

