SCBM8W8M0000D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 15
Unit Price: 11,08000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 9
Unit Price: 301,30000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 80,74800 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 84,43900 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,55160 €
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 190
Unit Price: 84,32000 €

Parametric Equivalent


Air Electro, Inc.
In Stock: 85
Unit Price: 5,57680 €
Image for SCBM8W8M0000D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBM8W8M0000D

DigiKey Part Number
4306-SCBM8W8M0000D-ND
Manufacturer
Manufacturer Product Number
SCBM8W8M0000D
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
8 (Power)
Grade
-
Qualification
-
Number of Rows
1
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1086,22800 €862,28 €
Unit Price without VAT:86,22800 €
Unit Price with VAT:106,92272 €