
85047GULPT | |
|---|---|
DigiKey Part Number | 2899-85047GULPT-ND |
Manufacturer | |
Manufacturer Product Number | 85047GULPT |
Description | CONN D-SUB HOUSING PLUG 8POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 84,32000 € | 168,64 € |
| 100 | 33,73550 € | 3.373,55 € |
| 250 | 28,10720 € | 7.026,80 € |
| 500 | 21,08470 € | 10.542,35 € |
| 1.000 | 18,74387 € | 18.743,87 € |
| 2.500 | 16,86776 € | 42.169,40 € |
| 5.000 | 15,33589 € | 76.679,45 € |
| Unit Price without VAT: | 84,32000 € |
|---|---|
| Unit Price with VAT: | 104,55680 € |

