
HMC365G8 | |
|---|---|
DigiKey Part Number | 1127-3478-ND |
Manufacturer | |
Manufacturer Product Number | HMC365G8 |
Description | IC FREQ DIVIDER DC-13GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 DBS, VSAT 0Hz ~ 13GHz 8-SMT |
Datasheet | Datasheet |
EDA/CAD Models | HMC365G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 13GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,45000 € | 172,45 € |
| 10 | 152,45800 € | 1.524,58 € |
| 25 | 145,55080 € | 3.638,77 € |
| Unit Price without VAT: | 172,45000 € |
|---|---|
| Unit Price with VAT: | 213,83800 € |


