
106582-HMC365G8 | |
|---|---|
DigiKey Part Number | 1127-2317-ND |
Manufacturer | |
Manufacturer Product Number | 106582-HMC365G8 |
Description | EVAL BOARD HMC365G8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC365G8 - Prescaler 0Hz ~ 13GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106582-HMC365G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 13GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC365G8 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 13GHz | |
Function | Prescaler | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,31000 € | 523,31 € |
| Unit Price without VAT: | 523,31000 € |
|---|---|
| Unit Price with VAT: | 648,90440 € |


