Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 4/7: CAT 6 RJ Field
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJF67A1G

DigiKey Part Number
APC1712-ND
Manufacturer
Manufacturer Product Number
RJF67A1G
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJF67A1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat6
Shielding
-
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,37000 €91,37 €
1077,66800 €776,68 €
2572,81000 €1.820,25 €
5069,33900 €3.466,95 €
10066,91980 €6.691,98 €
Manufacturers Standard Package
Unit Price without VAT:91,37000 €
Unit Price with VAT:113,29880 €