MFR Recommended

SATA01120172 | |
|---|---|
DigiKey Part Number | SATA01120172-ND |
Manufacturer | |
Manufacturer Product Number | SATA01120172 |
Description | CONN SATA PLUG 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SATA01120172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

