
SATA01120582 | |
|---|---|
DigiKey Part Number | 609-SATA01120582TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SATA01120582 |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,22747 € | 727,90 € |
| Unit Price without VAT: | 0,22747 € |
|---|---|
| Unit Price with VAT: | 0,28206 € |

